Phoenix Contact 3001501

Phoenix Contact Conn; Term Blk; Feed Thru; Screw; 2; 0.2-4sq.mm; 24-12 AWG; 5.2 mm W; Gray
Mfr. Part#: 3001501
Allied Stock#: 70169354
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$2.18 (Each)
1$2.180
10$2.000
25$1.830
50$1.750
Availability

4207 can ship immediately.

5238 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



UK Type N IEC Terminal Blocks
Screw clamp terminal blocks have a larger electrical contact area, the lowest contact resistance, the highest pull out force, and the ability to handle multiple wires and larger wire ranges. Factory studies have indicated that nuisance electrical downtime is traced back to nothing more than loose or intermittent connections caused by insufficient clamping forces and metal bodies not protected from corrosion. Eliminate future termination problems with the UK universal series.

Features:
  • Anti-Screw Back Design
  • Universal Mounting

    Specifications:
  • Current Rating: UK 1.5 — 15 A; UK 2.5/3 — 20 A; UK 5 — 30 A; UK 6 — 50 A; UK 10 — 65 A; UK 16 — 85 A
  • Voltage Rating: UK 1.5/2.5 — 300 V; UK 5 and Up — 600 V


  • © Allied Electronics, Inc. 2014. All rights reserved.