Phoenix Contact 3030161

Phoenix Contact Bridge; Plug-In Bridge; 2; Red; Cross connections in the terminal center.
Mfr. Part#: 3030161
Allied Stock#: 70169232
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$0.640 (Each)
1$0.640
25$0.590
50$0.510
100$0.470
Availability

5152 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Terminal Block, Gray Color, PA Insulating Material

The Clipline complete system offers a uniform range of accessories for all connection methods. All of the Clipline complete system modular terminal blocks can be freely combined with each other. This gives the user a high degree of flexibility and simplifies project planning and configuration of the control cabinet.
 
This system is designed to allow the user to use the same plug-in bridge for all connection systems. Every terminal block is made with two bridge shafts which allow chain bridging. Plug-in bridges allow the task of bridging to be completed in a very short time.
 
The standardized bridge system permits efficient connection of up to 50 terminal blocks with a bridge to suit application requirements. Bridging between non-adjacent terminals is possible by removing individual teeth.
 
The ability to use the same plug-in bridge for every style of terminal block results in well organized warehousing and procurement, at the same time saving space and cost.


Features:
  • The same plug-in bridge can be used for all style of terminal blocks resulting in lower inventory levels and lower costs
  • The quick plug-in bridge design results in shorter application times



© Allied Electronics, Inc. 2013. All rights reserved.