Phoenix Contact 3118203

Phoenix Contact Conn; Term Blk; Fuse; 1; 2; 26-8AWG; 30A; 300V; 4kV; M4; 1.5Nm; Flat; PA; 10mm
Mfr. Part#: 3118203
Allied Stock#: 70169133
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$10.62 (Each)
1$10.620
10$10.340
25$9.910
50$9.660
100$8.890
Availability

4909 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1


Flat-type fuses in accordance with ISO/DIS 8820/ DIN 72 581-3 have established a permanent position in automotive technology. The simple — and perhaps for the same reason reliable — principle of the “plug in fuse” has become a standard in many areas of vehicular technology.

Features
  • Universal Mounting
  • The Terminal Block Can Be Bridged on the Input Side
  • Uses Standard Flat Blade Fuses
  • Fuse Block also Accepts Automotive Style Fuses


  • © Allied Electronics, Inc. 2014. All rights reserved.