Phoenix Contact 0801733

Phoenix Contact DIN Rail; Steel; Silver; 7.50 mm; 35 mm; 2 m
Mfr. Part#: 0801733
Allied Stock#: 70169109
 

Notes

RoHS Compliant partRoHS Compliant Part

  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Pricing (USD) & Availability
Standard Pricing
$5.74 (Each)
1$5.740
25$5.280
50$4.880
100$4.640
250$4.360
Availability

1235 can ship immediately.

26420 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

DIN Rail Mount, Steel Material, Chromated Color

DIN rail is the metal rail used to mount various electrical components in a control cabinet. The Din rail forms the basis of the inner workings of control cabinet. It ensures a firm hold of the rail mountable components.
 
Since the rail is manufactured to DIN standards, end users can select DIN rail mountable products from different manufactures and mount  them on the same rail. This provides the user the freedom to choose several different combinations of electrical components. The use of the Din rail saves time, space, and provides a central location where external and internal wiring can be connected quickly and efficiently.
 
Phoenix Contact offers a wide range of standardized rails made of very different materials based on the users application.
 
This Din rail (NS 35/7.5) is 2 meter (length) 7.5mm (height) x 35mm (width) perforated steel


Features:

  • Saves time and space by providing a centralized location of connecting wiring
  • Manufactured to a universal standard allowing different products to be mounted on the same rail
  • Provides a secure and reliable mounting base for rail mountable components



© Allied Electronics, Inc. 2014. All rights reserved.