Hammond Manufacturing PJ1086H

Hammond Manufacturing Enclosure; Box-Lid; Wallmount; Polyester; Gray; 10.14x8.26x6.13 In; NEMA13; PJ Series
Mfr. Part#: PJ1086H
Allied Stock#: 70166903
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$76.60 (Each)
1$76.600
6$72.830
15$69.310
25$66.110
50$63.200
Availability

9 can ship immediately.

228 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



UL 508 Type 1, 2, 3, 4, 4X, 12 and 13
CSA Type 1, 2, 3, 4, 4X, 12 and 13
Complies with NEMA Type 1, 2, 3, 4, 4X, 12 and 13
Complies with IEC 529, IP66
Medium Gray Molded Fiberglass Polyester Enclosure with Matching Cover
Standard JIC Sizes Under 18" × 16"
Door Fasteners Include a Provision for Padlocking
Continuous Stainless Steel Door Hinge
Operating Temperature: –40°C to 130°C (–40°F to 266°F)
Impact Index of 6.78 J (5 Ft./Lb.)
10-32 Threaded Brass Inserts Are Provided for Optional Inner Panel or Terminal Kit Mounting, Hardware Is Included
Threaded Brass Inserts Are Provided for Mounting Feet to the Rear of the Enclosure
Stainless Steel Mounting Brackets and Hardware Are Provided for Mounting to the Rear of the Enclosure
Enclosures Are Easily Punched, Cut or Drilled
Optional Inner Panels Are Available in White Powder Coated Steel or Unfinished Aluminum

People Also Bought

 Electrical (NEMA) Enclosure Accessories > PJ Series


© Allied Electronics, Inc. 2013. All rights reserved.