Hammond Manufacturing BDN4XN1

Hammond Manufacturing Breather; Nylon; 1/2 In NPT; ClassI, Zone1, Ex e II; ClassI, Division2, GroupsABCD
Mfr. Part#: BDN4XN1
Allied Stock#: 70165383
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$39.67 (Each)
1$39.670
Availability

44 can ship immediately.

728 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

CSA/A Ex Approvals:   Class I, Zone 1, Ex e II
                                     Class I Division 2 Groups ABCD
                                     Class II EFG, Class III

Ingress Protection:   IP66, CSA Enclosure Type NEMA 4X

Impact Resistance:   20Nm (7Nm GF Nylon)

Materials:   Durethan BKV 30 N1 30% Glass Filled Nylon
                 O Ring - Nitrile
                 Fixing nut - Brass

Operating Temp:   -50C to +85C

Packaged Individually
Provides for Controlled Pressure Compensation Due to Temperature Variations (i.e. Night/Day Operation)
Recommend Two Plugs Per Cabinet in Opposite Locations
Pipe Thread 1/2" NPT (Actual Diameter - 0.84")

 




© Allied Electronics, Inc. 2014. All rights reserved.