Johnson Electric V9N

Johnson Electric Switch, Miniature SEALSED METAL ACTION MicroSwitch, 10A, 250 VAC, PIN PLUNGER
Mfr. Part#: V9N
Allied Stock#: 70162342
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$26.33 (Each)
1$26.330
25$24.120
50$22.990
100$22.280
250$21.580
Availability

18 can ship immediately.

100 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Snap-Action Microswitch, Plunger Actuator Type, 250 V Voltage Rating

Miniature Sealed Metal Snap Action Microswitch, 10 Amp 250 VAC. Terminal M3 screws sealed to IP 67, also available in a pre-wired version. Switches are available with silver contacts. Actuators are available with both standard and reverse action style. UL Recognized and CSA Certified. Dimensions : 1.67" × 0.63" × 1.11".

F1 Series
  • High Electrical Rating from a Very Small Switch
  • Gold Plated Contacts
  • PCB Mounting from Side
  • UL and CSA Approved

    F4 Series
  • High Electrical Rating from a Very Small Switch
  • Long Mechanical and Electrical Life
  • Gold-Plated Contact Option

    V4N Series
  • Peg Mounting Option
  • Solder Terminals
  • 2.8 mm Faston (Quick Connect) Terminals
  • PCB Terminals
  • Sealed (IP 67)/Unsealed (IP 40)
  • Pre-Wired Option
  • Snap-On Terminal Covers

    V3S Series
  • IEC IP67 Sealed Mechanism
  • Industry Standard Miniature Switch Mounting Hole Positions
  • Pre-Wired — Horizontal Leads
  • UL, CSA and ENEC Approved

    V9N Series

  • Robust Metal Housing
  • IEC IP67 Sealed Mechanism
  • High Temperature Unwired Versions
  • Pre-Wired Options — Vertical and Horizontal Leads

    XC Series
  • Wide Range of Actuating Forces
  • Long Mechanical and Electrical Life
  • Solder, PCB, Faston (Quick Connect) Terminals

    XG Series
  • Wide Number of Force Variants
  • High Mechanical and Electrical Life
  • Solder Terminals
  • Quick Connect
  • PCB Terminals
  • High Temperature Versions
  • Wide Range of Levers


  • People Also Bought

     Connector and Crimp Tooling > Insertion and Extraction Tools
     D-Sub/D-Shaped Connectors > Adapters
     Fans, Motors & Thermal Management > Fans
     Power Drivers > MOSFET Power Drivers
     Power Products > Power Entry Modules (PEM)
     Power Protection > Filters
     Processors & Microcontrollers > Microcontrollers
     Rectangular/PCB Connectors > Connectors
     Switch Accessories/Modular Parts > Sealing Boots/Screws/Washers
     Tool Accessories and Parts > Insertion and Extraction Tool Parts


    © Allied Electronics, Inc. 2014. All rights reserved.