Johnson Electric F4T7UL

Johnson Electric SWITCH, ULTRAMINIATURE SNAP ACTION, 5A, 125/250 VAC, PIN PLUNGER
Mfr. Part#: F4T7UL
Allied Stock#: 70162324
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$3.90 (Each)
1$3.900
25$3.650
50$3.450
100$3.250
250$2.910
Availability

1231 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1


Ultraminiature Snap Action Microswitch, 5 Amp, 125/250 VAC. Solder terminals. Switches are available with silver or gold plate on silver contacts. Actuator lengths are measured from front mounting peg. UL Recognized and CSA Certified. Dimensions : 0.50" × 0.20" × 0.39".

F1 Series
  • High Electrical Rating from a Very Small Switch
  • Gold Plated Contacts
  • PCB Mounting from Side
  • UL and CSA Approved

    F4 Series
  • High Electrical Rating from a Very Small Switch
  • Long Mechanical and Electrical Life
  • Gold-Plated Contact Option

    V4N Series
  • Peg Mounting Option
  • Solder Terminals
  • 2.8 mm Faston (Quick Connect) Terminals
  • PCB Terminals
  • Sealed (IP 67)/Unsealed (IP 40)
  • Pre-Wired Option
  • Snap-On Terminal Covers

    V3S Series
  • IEC IP67 Sealed Mechanism
  • Industry Standard Miniature Switch Mounting Hole Positions
  • Pre-Wired — Horizontal Leads
  • UL, CSA and ENEC Approved

    V9N Series

  • Robust Metal Housing
  • IEC IP67 Sealed Mechanism
  • High Temperature Unwired Versions
  • Pre-Wired Options — Vertical and Horizontal Leads

    XC Series
  • Wide Range of Actuating Forces
  • Long Mechanical and Electrical Life
  • Solder, PCB, Faston (Quick Connect) Terminals

    XG Series
  • Wide Number of Force Variants
  • High Mechanical and Electrical Life
  • Solder Terminals
  • Quick Connect
  • PCB Terminals
  • High Temperature Versions
  • Wide Range of Levers


  • People Also Bought

     Sensor Accessories > Cables / Cordsets
     Sensors, Switches & Relays > Switches


    © Allied Electronics, Inc. 2013. All rights reserved.