Anderson Power Products 1339G3-BK

Anderson Power Products Contact, SB; 10/12 AWG; 50 A;
Mfr. Part#: 1339G3-BK
Allied Stock#: 70162116
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$0.970 (Each)
1$0.970
10$0.930
25$0.870
50$0.840
100$0.800
250$0.780
Availability

5152 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Anderson Power Products announces a new addition to the SBS® connector family with the release of their new 3 pole SBS®75G connector. SBS®75G is ideal for enhancing safety in mid-point grounded battery systems by combining touch safe genderless housings with a premate ground position. The SBS® connector family features PCB-to-wire and wire-to-wire solutions for up to 110 amps. Low resistance silver plated contacts for wire sizes from #6 AWG (16 mm2) to 16 AWG (1.5 mm2) are held inside compact and ergonomic housings with a touch-safe interface. SBS®75G is available as a genderless wire housing or a right angle PCB connector. Housings utilize the voltage key feature introduced on the SBS® connector to avoid unintentional cross mating of circuits.


© Allied Electronics, Inc. 2014. All rights reserved.