Anderson Power Products 1327G6-BK

Anderson Power Products PowerPole Housings; 2200; UL94 V-0
Mfr. Part#: 1327G6-BK
Allied Stock#: 70162000
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$0.380 (Each)
1$0.380
10$0.340
25$0.310
50$0.280
100$0.260
250$0.240
Availability

23712 can ship immediately.

47100 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Powerpole® Housing Finger Proof Connectors
PowerPole Modular Connector, Housing, 15/45 amp Housing with Spring, Black
Powerpole® connector modules feature a single pole, genderless connector half. This module consists of a color-coded housing. The module is designed to mate with another identical module. The housing is durable, high-impact resistant polycarbonate, with a flammability rating of UL94 V-0. An internal stainless steel leaf spring forces contacts to maintain constant pressure. The contacts are sold separately and are made from highly conductive silver-plated copper. UL recognized file No. E26226. CSA certified file No. LR25154.

 



  • 0.32" × 0.32" × 0.97" Housing
  • 1.63" Length for a Mated Set



  • © Allied Electronics, Inc. 2013. All rights reserved.