Cosel U.S.A. Inc. LCA50S-24

Cosel U.S.A. Inc. Power Supply, Switching; 60 W (Max.); 85 to 132 VAC (1 Phase)/110 to 170 VDC
Mfr. Part#: LCA50S-24
Allied Stock#: 70161798
 

Documents

View LCA50S-24 Datasheet Datasheet

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$53.98 (Each)
1$53.980
5$51.400
10$49.070
Availability

19 can ship immediately.

50 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

47 to 440 Hz Frequency, LCA Series Single Output Switching Power Supplies

Designed for Small Size, Low Profile, High Reliability and Low Cost.

  • Cost Effective, Small, Open Frame PC Board Construction
  • High Quality — Field Failure Rate Less than 0.012%
  • Also Available with Chassis and Cover Option on 100 and 150 Watts (SN Option)
  • Also Available with ±10% Adjustable Output Voltage Potentiometer (Y Option)
  • Standard Input AC 85~132
  • Fully Regulated, Fully Isolated Input/Output
  • Conductive Noise — Complies with FCC-B, VCCI-2 and VGF 243/91
  • UL, CSA and TÜV Safety Approvals; CE Marked
  • Two-Year Warranty
  • Wiring Harnesses Available at the Bottom of This Page


  • © Allied Electronics, Inc. 2014. All rights reserved.