Cosel U.S.A. Inc. LDA15F-5

Cosel U.S.A. Inc. PowerSupply; AC-DC; 5V@3A; 85-264VAC In; Open-Frame; Panel; Commercial; LDA
Mfr. Part#: LDA15F-5
Allied Stock#: 70161751
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$52.67 (Each)
1$52.670
5$50.160
10$47.880
Availability

29 can ship immediately.

18 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

47 to 440 Hz Frequency, LDA Series Universal Input Switching Power Supplies

Designed for Small Size, Low Profile, High Reliability and Low Cost.

  • Cost Effective, Small, Open Frame PC Board Construction
  • High Quality — Field Failure Rate Less than 0.012%
  • Available with Chassis and Cover (SN Option)
  • Available with Chassis, Cover and Fan Option (SNF Option), LDA300W
  • Also Available with ±10% Adjustable Output Potentiometer (Y Option)
  • Universal Input LDA 10-75 Watts (AC 85~264), LDA 100, 150, 300 Watts (AC 85~132, 170~264)
  • Fully Regulated, Fully Isolated Input/Output
  • Inrush Current, Over-Voltage Protection Circuitry
  • Remote Sensing LDA200
  • Conductive Noise — Complies with FCC-B, VCCI-2 and VGF 243/91
  • UL, CSA and TÜV Safety Approvals; CE Marked
  • Two-Year Warranty
  • Wiring Harnesses Available at Bottom of This Page


  • © Allied Electronics, Inc. 2014. All rights reserved.