Schurter 4435.0053

Schurter PARTIALLY RAISED COLLAR WITH COVER FOR SERIES TA35 THERMAL CIRCUIT BREAKER 2-POL
Mfr. Part#: 4435.0053
Allied Stock#: 70160098
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$0.980 (Each)
1$0.980
50$0.930
100$0.880
250$0.810
Availability

22 can ship immediately.

100 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

The same Trip-Free performance you are used to from Schurter in a new, smaller configuration. Available in Single-Pole, Double-Pole (One-Pole thermal protection), Double-Pole (Two-Pole thermal protection), rated at 240 VAC, 32 and 60 VDC and Three-Pole, 420Y/240 VAC (Three-Pole thermal protection) configurations.
Rocker actuated On-Off switch (available in red, yellow, green, white and now blue) both illuminated and non-illuminated (120 V is listed, other voltages and rated currents available). 6.3 × 0.8 mm quick-connect terminals. Types shown are non-illuminated, with rocker switch. Contrasting I/O legend printed to indicate On/Off.


© Allied Electronics, Inc. 2014. All rights reserved.