Panasonic DS1E-S-DC5V

Panasonic Relay; E-Mech; Sensitive; SPDT-NO/NC; Cur-Rtg 2A; Ctrl-V 5DC; Vol-Rtg 30DC; PCB Mnt
Mfr. Part#: DS1E-S-DC5V
Allied Stock#: 70158604
 

Documents

View DS1E-S-DC5V Datasheet Datasheet

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$7.22 (Each)
1$7.220
50$6.490
100$5.900
250$5.400
500$5.020
Availability

41 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Highly Sensitive Miniature Relays, 220 VDC⁄250 VAC
  • High sensitivity
  • High switching capacity: 60 W, 125 VA
  • High breakdown voltage: 1500 V FCC surge between open contacts, 1000 VAC between open contacts
  • Bifurcated contacts are standard


  • © Allied Electronics, Inc. 2014. All rights reserved.