Dantona Industries, Inc. CR14250SET

Dantona Industries, Inc. Battery, Cylindrical; Lithium; 3 V; 850mAh
Mfr. Part#: CR14250SET
Allied Stock#: 70157325
 

Notes

RoHS Exempt ProductRoHS Exempt Product

Hazardous ProductHazardous Material

Pricing (USD) & Availability
Standard Pricing
$5.51 (Each)
1$5.510
5$4.760
10$4.500
25$4.140
50$3.840
Availability

156 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Features
  • A Single Lithium Battery Produces About 3 V, Twice the Output of Conventional Batteries
  • Low Self-Discharge Rate and Long Life; Self Discharge Rate: <0.5% a Year at Room Temperature
  • Stable Discharge Characteristics
  • Usable Over a Wide Temperature Range; Operational Temperature Range: –40°C to +85°C (Consult Sanyo When Using Batteries at Temperatures Exceeding the –20°C to +60°C Range)
  • Superior Leakage Resistance
  • Extremely Safe (UL Recognized Component; File No. MH12383)
    Applications
  • Water, Gas and Electricity Meters
  • Memory Back-Up Power Sources for Office and Factory Automation Equipment
  • Main Power Sources and Memory Back-Up Power Sources for Car Electronics
  • Various Memory Back-Up Power Source


  • © Allied Electronics, Inc. 2014. All rights reserved.