Global Specialties PRO-80

Global Specialties DMM; 80 mV, 800 mV, 8 V, 80 V, 800 V, 1000 V Voltage, Range, DC; RS-232; LCD
Mfr. Part#: PRO-80
Allied Stock#: 70156523

Documents

View PRO-80 Datasheet Datasheet

Notes

Pricing (USD) & Availability
Standard Pricing
Item Not Available For Order
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1




Features
  • 80000 count dual display with 21-segment high speed bar graph and LCD backlighting
  • Built-in 8-digit/ 10-digit frequency counter measuring range from 0.01Hz to 999.99999 MHz, basic accuracy 0.002%
  • Built-in function generator with 1800 waveform outputs, duty cycle adjustable form 1% to 99%
  • Versatility of use with 50 functions in one meter measuring AC/DC voltage, AC/DC current, resistor, temperature, capacitance, pulse width, pulse duty, dBm, etc
  • Simultaneously measures (AC + DC), (AC + Hz), (DC + dBm), (dBm + Hz), (Hz + duty), (C + (F), dual display of both values
  • RS-232C series data interface with software and cable
  • Auto/manual ranging, up to 1000M‡ input impedance of mV range
  • True RMS
  • Auto data-hold, peak hold, 36-hour recording of MAX/MIN/AVG/MAX-MIN values
  • Built-in timer
  • Audible continuity check and diode test
  • Overload protection and pre-settable auto-power off
  • Model Pro-80 P/N 105-7080


  • © Allied Electronics, Inc. 2014. All rights reserved.