Eaton / Switches 250011E

Eaton / Switches Switch, Snap-In AC Rocker, MIDSize, 15A@125V; 10A@250V; DPST, ON-NONE-OFF
Mfr. Part#: 250011E
Allied Stock#: 70155754
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$2.54 (Each)
1$2.540
25$2.420
50$2.310
100$2.170
250$2.080
Availability

41 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

125 to 250 VAC Voltage Rating, 2500 Series Miniature and Midsize Rocker Switches

These switches come in lighted and non-lighted versions in a variety of standard or custom colors. They are UL, CSA and VDE approved. Ideal applications include appliances, electronic instrumentation, data processing, communications, medical and office equipment. Options available are legend stamping, solder lugs, independent lamp circuits, special and matched colors, high inrush capabilities. Aesthetically pleasing yet ruggedly functional with traditional Eaton quality, these switches are ideal for up-front applications where both appearance and reliability are required.
Aesthetically pleasing yet ruggedly functional with traditional Eaton quality, these switches are ideal for upfront applications where both appearance and reliability are required.


© Allied Electronics, Inc. 2014. All rights reserved.