Bourns H-46-6A

Bourns Dial; Turns-Counting, Analog; 20 Turns; 100per Turn; Shaft Dia 0.25in
Mfr. Part#: H-46-6A
Allied Stock#: 70155354
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$19.43 (Each)
1$19.430
10$18.420
25$17.510
50$16.700
100$15.940
250$15.260
500$14.640
Availability

102 can ship immediately.

410 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Turns-Counting Dial, 1.5 lbs. in. (Min.) Torque, Satin Chrome Finish, 0.05 in. (Hex) Key Size

20 turn; 113⁄16" dia. Excellent legibility with black marking on chrome background. For use with precision potentiometers and other rotating devices up to 20 turns. 100 dial divisions per turn. Within 1⁄1000 of a turn readability. High force “click-break”. Two anti-rotation mounting systems with lug or nut. No backlash due to direct potentiometer shaft mounting. Metal-to-metal set screw threads.
It can be finished with satin chrome.


© Allied Electronics, Inc. 2014. All rights reserved.