Bourns 3683S-1-103L

Bourns Potentiometer, Precision, Push Button, Digital, 2 Watt, 1%, 10K Ohm
Mfr. Part#: 3683S-1-103L
Allied Stock#: 70153756
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$39.49 (Each)
1$39.490
10$37.450
25$35.610
50$33.940
100$32.420
250$31.030
500$29.760
Availability

190 can ship immediately.

193 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Rear solder terminals fit standard interconnections. In-line digital readout. Convenient snap-in mounting with bezel. Rectangular to match other panel components.

Specifications
  • Power Rating: 2.0 Watts @ +25°C
  • Temperature Range: –25°C to +85°C
  • Temperature Coefficient: ±100 ppm/°C
  • Dielectric Strength: 1000 VAC @ Sea Level
  • Resistance Tolerance: ±3%


  • © Allied Electronics, Inc. 2014. All rights reserved.