Bourns 3590S-2-103L

Bourns Pot; Wirewound; 10 Kilohms; Panel; 10 Turns; 2 W; Linear; Dia-Shaft 0.248"
Mfr. Part#: 3590S-2-103L
Allied Stock#: 70153740
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$10.22 (Each)
1$10.220
10$9.290
25$8.520
50$7.860
100$7.300
250$7.000
500$6.720
Availability

215 can ship immediately.

875 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



Model 3590 10-turn precision potentiometer is the lowest cost multi-turn potentiometer on the market with features such as bushing mount, optional AR pin, plastic or metal shaft and bushings, wirewound resistive element, solder lug or PC pin terminals, & full body seal option. This Model is designed for HMI applications.
  • Bushing Mount
  • Optional AR Pin Feature
  • Sealable (Full Body Seal)
  • Plastic or Metal Shaft and Bushings
  • Wirewound
  • Solder Lugs or PC Pins


  • © Allied Electronics, Inc. 2014. All rights reserved.