Bourns 3540S-1-502L

Bourns Pot; Wirewound; 5 Kilohms; Panel; 10 Turns; 2 W; Linear; Dia-Shaft 0.2497"
Mfr. Part#: 3540S-1-502L
Allied Stock#: 70153720
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$20.49 (Each)
1$20.490
10$18.630
25$17.080
50$15.770
100$14.630
250$14.040
500$13.480
Availability

80 can ship immediately.

315 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



10-Turn, 2 Watt — 7⁄8" dia. Model 3540S: Wirewound. Temperature Coefficient: ±50 ppm/°C. Resistance Tolerance: ±5%. Model 3541H: Hybritron. Temperature Coefficient: ±100 PPM/°C. Resistance Tolerance: ±10%.
Features
  • Bushing Mount
  • Optional Center Tap and Rear Shaft Extension
  • Optional AR Lug Feature
  • Gangable with Common or Concentric Shafts
  • High Torque Available
  • Non-Standard Features and Specifications Available


  • © Allied Electronics, Inc. 2014. All rights reserved.