Bourns 3540S-1-103L

Bourns Pot; Wirewound; 10 Kilohms; Panel; 10 Turns; 2 W; Linear; Dia-Shaft 0.2497"
Mfr. Part#: 3540S-1-103L
Allied Stock#: 70153714
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$18.42 (Each)
1$18.420
10$17.910
25$17.070
50$15.200
100$13.690
250$13.250
500$12.430
Availability

751 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



10-Turn, 2 Watt — 7⁄8" dia. Model 3540S: Wirewound. Temperature Coefficient: ±50 ppm/°C. Resistance Tolerance: ±5%. Model 3541H: Hybritron. Temperature Coefficient: ±100 PPM/°C. Resistance Tolerance: ±10%.
Features
  • Bushing Mount
  • Optional Center Tap and Rear Shaft Extension
  • Optional AR Lug Feature
  • Gangable with Common or Concentric Shafts
  • High Torque Available
  • Non-Standard Features and Specifications Available


  • © Allied Electronics, Inc. 2014. All rights reserved.