Bourns H-22-6A

Bourns Dial; Turns-Counting, Analog; 15 Turns; 50per Turn; Shaft Dia 0.25in
Mfr. Part#: H-22-6A
Allied Stock#: 70153349
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$10.84 (Each)
1$10.840
10$9.850
25$9.030
50$8.340
100$7.750
250$7.430
500$7.130
Availability

696 can ship immediately.

470 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



Used with precision potentiometers or other rotating devices for up to 15 turns. 50 dial divisions per turn. 2 parts in 1000 readability. Fits Panel Thickness: 3⁄32" (2.0 mm) min. 3⁄16" (5.0 mm) max. High quality rugged construction.


© Allied Electronics, Inc. 2014. All rights reserved.