Honeywell D381N10K

Honeywell Pot; Cnd Pl; Rest 10 Kilohms; Panel; Linear; Pwr-Rtg 1W; Shaft Dia 0.125In
Mfr. Part#: D381N10K
Allied Stock#: 70153291
 

Documents

View D381N10K Datasheet Datasheet

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$38.06 (Each)
100$38.060
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100 |  Multiples Of: 1

Industrial Potentiometer, 10 Kiloohms Resistance Range, ± 5% Linearity, 1 W Power Rating

381N has plain 1⁄4" long bushing with 1⁄4-32NEF-2A thread and 1⁄8" dia. 3⁄4" (FMS) long shaft. 381L is a locking bushing that has 3⁄8" long bushing with 1⁄4-32NEF-2A thread and long 1⁄8" dia. 7⁄16" (FMS) shaft. D381 is the same as the 381N, but is dual ganged using the same resistance value for both sections. Dimensions are the same as 381N except total depth is 49⁄64" (±1⁄32). 381NS is the same as the 381N except it includes a factory attached SPST switch (1 A, 125 VAC/VDC). Dust and splash proof housing. Cover is sealed to base with epoxy seal. Terminals are molded into base and sealed for solderability per MIL-STD-202, Method 208B. Resistance Tolerance: ±10% through 500K; ±20% above 500K.

  • Precision Machined from Corrosion Resistant and Non-Magnetic Materials
  • Rotational Life 25,000 Cycles
  • Homogeneous, Strain-Free Thick-Film Resistance Element with 1% Dynamic Noise, 5% Independent Linearity


  • © Allied Electronics, Inc. 2014. All rights reserved.