Honeywell 53C35K

Honeywell Pot; Cnd Pl; Rest 5 Kilohms; Panel; Linear; Pwr-Rtg 2W; Shaft Dia 0.25In
Mfr. Part#: 53C35K
Allied Stock#: 70153125
 

Notes

Pricing (USD) & Availability
Standard Pricing
$7.50 (Each)
1$7.500
15$7.140
25$6.780
50$5.880
100$5.570
Availability

5412 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Crafted of the finest materials available to insure long, reliable service. Provides extra long life with very low noise level. Rated 2 watts. Precision construction is completely enclosed. Conductive plastic element. RV4L and 53C2 designate 5⁄8" screwdriver slotted shaft FMS with 1⁄2" split locking bushing. RV4N and 53C3 designate 7⁄8" screwdriver slotted shaft FMS with 3⁄8" long bushing. 53C1 designates 2" long round shaft FMS with 3⁄8" long bushing. All have 1⁄4" diameter shaft. Average Shipping Weight: 4 Oz.
Specifications. Resistance Tolerance: 100 to 1 Meg — ±10%; over 1 Meg — ±20%. Rotation: 312° ±3%. End Resistance: Per MIL-R-94. Working Voltage: 500 VDC across end terminals. Linear taper.


© Allied Electronics, Inc. 2014. All rights reserved.