Potentiometers, Nickel-Plated Brass Material Slotted, Resistance Value 10 Ohms to 50 Killoohms
58C Series potentiometers are an industrial grade 4-watt potentiometer. 58C1 Series has 1⁄4" dia., 2" long round shaft FMS with 3⁄8" long bushing with 3⁄8-32 NEF-2A threads. Specifications. Operating Temperature: –55°C to +105°C. Tolerance: 5%. Standard Effective Rotation: 280°. Electrical Rotation: 300°.
| Angle, Mechanical | : |
300 °
|
| Diameter, Shaft | : |
0.25 "
|
| Dimensions | : |
1.69"Dia×25/32"L
|
| Linearity | : |
±2 %
|
| Material, Element | : |
Wirewound
|
| Mounting Type | : |
Panel
|
| Number of Turns | : |
1
|
| Power, Rating | : |
4 W
|
| Resistance | : |
5 Kilohms
|
| Rotational Life | : |
25000 Cycles
|
| Shaft Style | : |
Slotted
|
| Taper | : |
Linear
|
| Temperature, Operating, Maximum | : |
+105 °C
|
| Temperature, Operating, Minimum | : |
-55 °C
|
| Termination | : |
Solder Lug
|
| Tolerance | : |
±5 %
|
| Type | : |
Potentiometer
|
| Voltage, Operating | : |
350 V (Max.)
|