Honeywell 73JA10K

Honeywell Pot; Wirewound; Rest 10 Kilohms; Panel; 10 Turns; Linear; Pwr-Rtg 2W; Shaft Dia 0.25In
Mfr. Part#: 73JA10K
Allied Stock#: 70153054
 

Notes

Pricing (USD) & Availability
Standard Pricing
$29.08 (Each)
1$29.080
6$27.550
15$26.010
25$23.200
50$21.680
Availability

136 can ship immediately.

950 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

73 Series Precision Potentiometer

The 73 series is a 2 watt precision 10-turn potentiometer. The 73JB is the economical version of the 73JA, offering all the electrical features of the 73JA, but employing a long life nylon shaft construction. The 73JB has a metal bushing with glass filled black nylon shaft. The 73JA has a stainless steel shaft and metal bushing. Both shafts are 1⁄4" dia, 13⁄16" long FMS and have 5⁄16" plain threaded bushing, screwdriver slots, and 50,000 cycles rotational life. End resistance is 0.3% of total resistance or 1 Ω, whichever is greater. 5% tolerance. 500 WV max.
The 73 Series is a 2 watt precision 10-turn potentiometer. The 73JB is the economical version of the 73JA, offering all the electrical features of the 73JA, but employing a long life nylon shaft construction. The 73JB has a metal bushing with glass filled black nylon shaft. The 73JA has a stainless steel shaft and metal bushing. Both shafts are 1⁄4" dia, 13⁄16" long FMS and have 5⁄16" plain threaded bushing, screwdriver slots, and 50,000 cycles rotational life. End resistance is 0.3% of total resistance or 1 Ω, whichever is greater. 5% tolerance. 500 WV max. Stop Torque: 75 oz.-in. Power Rating: 2 watts @ 70°C.
0.312 in. bushing length, slotted shaft ending, 500 V working voltage.


© Allied Electronics, Inc. 2014. All rights reserved.