Honeywell 510VBKT

Honeywell Bracket, Vertical
Mfr. Part#: 510VBKT
Allied Stock#: 70152994
 

Notes

Pricing (USD) & Availability
Standard Pricing
$0.850 (Each)
1$0.850
10$0.820
25$0.790
50$0.760
100$0.720
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1


The series 510 controls are manually operated, rotary, mechanical encoders that provide a two-bit gray code for relative reference applications and a four-bit gray code for absolute electrical reference applications. In bit-bit gray code, the L channel leads the R channel by 90° electrically in the CW position. It features continuous electrical travel and has a rotational life of more that 100,000 shaft revolutions with a positive detent feel. This series is small-sized (0.83" sq. × 0.343" deep) and commonly used in limited-space, panel-mounted applications where the need for costly front-panel displays can be completely eliminated. Direct digital output, which eliminates A/D converts. Up to 36 electrical and mechanical detented positions. Operating Temperature: –40°C to +105°C. Terminals: PC type on 0.100" grid lines. Terminal Mounting: 0.615" from center. Molding compound used for molded housing/bushing and shaft has a UL94V-2 rating. Program code board is glass epoxy, copper clad with nickel plating. Horizontal or vertical mountings relative to the PC board are available as a special order.

People Also Bought

 Variable Resistors > Hardware and Accessories


© Allied Electronics, Inc. 2013. All rights reserved.