Power Supply, 72% (Typ.) Efficiency, -10 °C to +70 °C Operating Temperature
80 Watt convection, 110 watts with 26 CFM fan cooling. Overall Dimensions: 7.0" × 4.25" × 1.86". Weight: 1.8 lbs.
Wide-Range AC Input 85-264 VAC
Two-Year Warranty
Conducted EMI Exceeds FCC Class B and CISPR 22 Class CISPR 11 Class B (Medical Models)
Medical Approved to UL2601-1, IEC601-1 and CSA22.2 No. 601
Complies with EN61000-3-2 Class A
Marked to LVD
| Brand/Series | : |
GPM80 Series
|
| Configuration | : |
Open Frame
|
| Current, Input | : |
2.3
|
| Dimensions | : |
7 in. L x 4.26 in. W x 1.86 in. H
|
| Efficiency | : |
70%
|
| Mounting Type | : |
Panel
|
| Number of Outputs | : |
4
|
| Operation | : |
Switching
|
| Output | : |
5VDC@12A, 12VDC@2A, 24VDC@3.5A, -12VDC@1A
|
| Power, Output | : |
80 W
|
| Power, Rating | : |
80 W
|
| Primary Type | : |
AC-DC
|
| Standards | : |
UL Listed, CSA Certified, IEC Approved
|
| Temperature Coefficient | : |
0.03%⁄°C (Typ.)
|
| Temperature, Operating | : |
0 to +50 °C
|
| Type | : |
Medical
|
| Voltage, Input | : |
85-264 VAC
|
| Voltage, Output | : |
5 VDC, 12 VDC, 24 VDC, -12 VDC
|
| Voltage, Output 1 | : |
5 V
|
| Voltage, Output 2 | : |
24 V
|
| Voltage, Output 3 | : |
-12 V
|