| Brand/Series | : |
MTAA Series
|
| Case Code | : |
AA
|
| Configuration | : |
Open Frame
|
| Efficiency | : |
5 V - 45 %, 12, 15 V - 55 %, 20, 24 V - 60 %
|
| Mounting Type | : |
Panel
|
| Number of Outputs | : |
3
|
| Operation | : |
Linear
|
| Output | : |
5VDC@2A, 13.5VDC@0.4A, -13.5VDC@0.4A
|
| Power, Output | : |
20.8 W
|
| Primary Type | : |
AC-DC
|
| Regulation, Line | : |
±0.05 %
|
| Regulation, Load | : |
±0.05%
|
| Special Features | : |
Remote Sense
|
| Standards | : |
UL2601-1, IEC60601-1, CSA601.1, UL Listed, CSA Certified, TUV⁄IEC - UL1950, CSA C22.2 No.950 L3, TUV Certified to EN60950, CE Marked to LVD
|
| Temperature Coefficient | : |
±0.01 % (Max.)
|
| Temperature, Operating | : |
0 to +50 °C
|
| Type | : |
Medical
|
| Voltage, Input | : |
100-240 VAC
|
| Voltage, Output | : |
5 VDC, 13.5 VDC, -13.5 VDC
|
| Voltage, Output 1 | : |
5 V @ 2 A
|
| Voltage, Output 2 | : |
+12 to +15 V @ 0.4⁄0.4A
|
| Voltage, Output 3 | : |
-12 to +15 V @ 0.4⁄0.4 A
|
| Voltage, Output, Ripple | : |
3 mV + 0.05% (Max.)
|
| Weight | : |
2 lbs.
|