Cooper Bussmann LP-CC-20

Cooper Bussmann Fuse; Cylinder; Time Lag; 20A; Class CC; Dims 0.41x1.5"; Cartridge; 600/300VAC/VDC
Mfr. Part#: LP-CC-20
Allied Stock#: 70151167
 

Notes

Pricing (USD) & Availability
Standard Pricing
$24.48 (Each)
1$24.480
25$23.320
50$22.590
100$21.920
250$20.990
Availability

80 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Features
  • Superior All-Purpose Space-Saving Branch Circuit Fuse
  • Fast Speed of Response Under Short Circuit Conditions
  • LOW-PEAK Feature Allows Fuses to Be Sized Close to Full Load Rating for Maximum Protection
    Specifications
  • Physical Size: 13⁄32" × 11⁄2"
  • Ampere Rating: 1⁄2 to 30 A
  • Interrupt Rating: 200,000 ARMS Sym.
  • Voltage Rating: 600 VAC


  • © Allied Electronics, Inc. 2014. All rights reserved.