Bud Industries BPA-1595

Bud Industries Plate, Bottom; AC-408; Aluminum; 0.040 in.; 0.187 in.; 0.781 in.; Natural
Mfr. Part#: BPA-1595
Allied Stock#: 70148391
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$6.97 (Each)
1$6.970
6$5.810
50$5.250
100$4.650
Availability

26 can ship immediately.

70 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

0.040 in. Thickness, Aluminum Body, 0.187 in. Mounting Hole Dia., Chassis Bottom Plates

Offer outstanding strength and rigidity for construction of amplifiers, meters and other components. Made from one piece of sheet metal. Welded on government-approved spot welders developed for aluminum. All sides folded in at the bottom for additional support assuring strength and durability. Chassis punched with bottom plate mounting holes. Natural finish aluminum alloy 3003 H-14. 0.040" aluminum except where indicated.


© Allied Electronics, Inc. 2014. All rights reserved.