Bud Industries BPA-1589

Bud Industries Plate, Bottom; AC-402, AC-429; Aluminum; 0.040 in.; 0.187 in.; 0.781 in.; 2 Oz.
Mfr. Part#: BPA-1589
Allied Stock#: 70148385
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$4.95 (Each)
1$4.950
6$4.140
50$3.740
100$3.330
Availability

54 can ship immediately.

272 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

0.040 in. Thickness, Aluminum Body, 0.187 in. Mounting Hole Dia., Chassis Bottom Plates

Offer outstanding strength and rigidity for construction of amplifiers, meters and other components. Made from one piece of sheet metal. Welded on government-approved spot welders developed for aluminum. All sides folded in at the bottom for additional support assuring strength and durability. Chassis punched with bottom plate mounting holes. Natural finish aluminum alloy 3003 H-14. 0.040" aluminum except where indicated.


© Allied Electronics, Inc. 2014. All rights reserved.