Bud Industries POS-194-S

Bud Industries Power Strip; Suppressed; 8 Outlet; Rack Mnt; 15A; 12ft Cord; Rear Access; 1U; Black
Mfr. Part#: POS-194-S
Allied Stock#: 70147523
 

Notes

Pricing (USD) & Availability
Standard Pricing
$61.66 (Each)
1$61.660
15$59.880
25$54.040
Availability

40 can ship immediately.

669 can ship in 10 days.

40 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

15 A, 12 ft. Length, Non-locking Type Plug, Rack Mount Power Outlet Strip

Designed for 19" panel space open racks and enclosed cabinet racks, unit is easily installed to the panel mounting surface of the rack.  It provides instant power distribution from the rear of the unit with 8 outlets.


•  For 19" Panel Width Applications
•  1.75" High × 3.79" Deep
•  12-Foot Power Cord
•  Available in Black Finish
•  Components UL Approved
•  15 Amp
•  Circuit Breaker, Lit On/Off Switch


© Allied Electronics, Inc. 2014. All rights reserved.