Weather Resistant Color Dual Voltage IR Camera with Auto Iris Varifocal Lens
Extreme Weather Resistent Design (VL66, VL67) Is Perfect for Indoor or Outdoor Use 50 Ft. IR Range (Depending on Scene Reflection) (VL66, VL67) Color Day/BW Night Sunshield, Mounting Bracket Included for Wall or Ceiling Use, or Pedestal Use (VL66, VL67) 12 VDC Power Supply Are Included (VL62, VL66) Also Available in White Housing (VL67W) Weatherproof Rating: IP66 (VL66), IP67 (VL67)
| Backlight | : |
Has Backlight Compensation
|
| Brand/Series | : |
VL67 Series
|
| Camera Type | : |
IR
|
| Color, Housing | : |
Black
|
| Material, Housing | : |
Metal
|
| Mounting | : |
Wall/Ceiling/Pedestal
|
| Power Requirements | : |
12 VDC 500 mA / 24 VAC 6 watts
|
| Primary Type | : |
Color
|
| Resolution | : |
420 Lines
|
| Sensor Type | : |
1⁄3 " Sony Super-HAD™ II
|
| Size | : |
Lens - 4.0-9.0 mm
|
| Special Features | : |
Weatherproof
|
| Type | : |
Bullet
|
| Video Output | : |
1.0 Vp-p, 75 Ohms
|