B&K Precision 4011A

B&K Precision Generator, Function; 0.5 Hz to 5 MHz; 20 dB (Typ.); 50 Ohms; 120/230 VAC; 20 ns
Mfr. Part#: 4011A
Allied Stock#: 70146348
 

Notes

RoHS Exempt ProductRoHS Exempt Product

Pricing (USD) & Availability
Standard Pricing
$355.00 (Each)
1$355.000
Availability

38 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Pulse Generator, 20 dB (Typ.) Output Amplitude, 400 Ohms Output Impedance

The Function Generators are versatile signal sources which combine several functions into one unit — waveform generation, pulse generation (through variable symmetry), and frequency sweep. Models 4040A, 4012A and 4017A are Sweep/Function generators. The sweep function offers linear or log sweep with variable sweep rates and widths. Additionally the instruments provide the added convenience of a built-in frequency counter. This permits more accurate determination of output frequency than is possible with a simple calibrated dial. Coarse and fine tuning controls permit precision setability of the output frequency.
The heart of the function generator is a VCG (voltage-controlled generator) that produces precision sine, square or triangle waves. This encompasses sub-audible, audio, ultrasonic and RF applications. A continuously variable DC offset allows the output to be injected directly into circuits at the correct bias level.

Features
  • 0.5 Hz to 5 MHz
  • Sine, Square, Triangle, Pulse and Ramp Outputs
  • Coarse and Fine Tuning
  • 4-Digit LED Display
  • Variable Duty Cycle
  • Variable DC Offset
  • Variable Amplitude Output Plus 20 dB Attenuator
  • 20 V p-p Output into Open Circuit (10 V p-p into 50 Ohms)


  • © Allied Electronics, Inc. 2014. All rights reserved.