B&K Precision 8510

B&K Precision 600W Programmable DC Electronic Load
Mfr. Part#: 8510
Allied Stock#: 70146174
 

Notes

  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Pricing (USD) & Availability
Standard Pricing
$2,125.00 (Each)
1$2,125.000
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



The 8500 Series are affordable full-featured Programmable DC Electronic Load with high degree of accuracy and great display resolution. They are great units for DC Power Supply and DC-DC Converter testing and calibration. Because they are fully programmable via the RS-232 or optional USB interface they are ideal for Automated Test Systems. Features
  • High Resolution 0.1 mA/1 mV (Range Dependent)
  • VFD Display
  • CV/CC/CW/CR Operation
  • Over-Current, Over-Voltage, Over-Power and Over-Temperature Protected
  • RS-232 Interface Cable and Software Included
  • Optional USB Interface Available (Order IT-E132)
  • Thermostat Controlled Internal Fan


  • © Allied Electronics, Inc. 2014. All rights reserved.