B&K Precision 8500

B&K Precision 300W Programmable DC Electronic Load
Mfr. Part#: 8500
Allied Stock#: 70146162
 

Notes

RoHS Exempt ProductRoHS Exempt Product

Pricing (USD) & Availability
Standard Pricing
$1,095.00 (Each)
1$1,095.000
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



The 8500 Series are affordable full-featured Programmable DC Electronic Load with high degree of accuracy and great display resolution. They are great units for DC Power Supply and DC-DC Converter testing and calibration. Because they are fully programmable via the RS-232 or optional USB interface they are ideal for Automated Test Systems. Features
  • High Resolution 0.1 mA/1 mV (Range Dependent)
  • VFD Display
  • CV/CC/CW/CR Operation
  • Over-Current, Over-Voltage, Over-Power and Over-Temperature Protected
  • RS-232 Interface Cable and Software Included
  • Optional USB Interface Available (Order IT-E132)
  • Thermostat Controlled Internal Fan
  • People Also Bought

     Test Leads/Cable Assemblies > GPIB Cable


    © Allied Electronics, Inc. 2014. All rights reserved.