B&K Precision 601

B&K Precision Analyzer; Lead Acid; 6 & 12 V; 20 V; 3.14 in. W x 9.5 in. H x 1.6 in. D;
Mfr. Part#: 601
Allied Stock#: 70146140
 

Notes

RoHS Exempt ProductRoHS Exempt Product

Pricing (USD) & Availability
Standard Pricing
$439.00 (Each)
1$439.000
Availability

15 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

64-Bit PCI Active Extender Card with Switchable Bus Isolation

Model 600 is the prefect instrument for anyone working with UPS systems. Emergency back up flood lights, home and business security battery.

Features
  • Measures Both No Load Voltage and Battery Capacity
  • Displays Storage Capacity as a Percentage
  • Powered By Battery Under Test
  • Works with 12 V Sealed Lead Acid Batteries (SLA) Up to 100 AH
  • Works with 6 V and 12 V (SLA) Batteries Up to 100 AH (Model 601)
  • Works with 24 V and 36 V (42 V) (SLA) Batteries Up to 100 AH (Model 602)
  • Settable AH from 1 to 100 in 1 AH Steps (Models 601 and 602)
  • Selectable AH Test Settings 7, 12, 24, 42, 65 and 100 (Model 600)
  • Includes Instruction Manual and Positive and Negative Test Leads


  • © Allied Electronics, Inc. 2014. All rights reserved.