Fluke 80K-40

Fluke Probe; 0 to 40
Mfr. Part#: 80K-40
Allied Stock#: 70146117
 

Documents

View 80K-40 Datasheet Datasheet

Notes

RoHS Exempt ProductRoHS Exempt Product

Pricing (USD) & Availability
Standard Pricing
$199.95 (Each)
1$199.950
Availability

14 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

High Voltage Probe, 0 to 40 kVDC Voltage Rating
The 80K-40 is a high voltage probe designed to extend the voltage measuring capability of an AC/DC voltmeter to 40,000 volts peak AC or DC Overvoltage Category I. This means the probe can only be used to make measurements on energy limited circuits within equipment. Examples include high voltage within televisions or photo copy machines. DO NOT use this probe to measure high voltages on power distribution systems. The probe provides high accuracy when used with a voltmeter having 10 Megohm input impedance.

  • A high voltage probe that allows a multimeter to measure up to 40,000V respectively. Intended for low energy applications only
  • One year warranty
    The Model 80K-40 is a high voltage accessory probe designed extend the voltage measuring capability of an AC⁄DC voltmeter to 40,000 volts overvoltage category I. This means the probe only be used to make measurements on energy limited circuits within equi
  • People Also Bought



    © Allied Electronics, Inc. 2014. All rights reserved.