Fluke 80PK-1

Fluke Probe, General Purpose; -40 to 260 degC
Mfr. Part#: 80PK-1
Allied Stock#: 70146112
 

Notes

RoHS Exempt ProductRoHS Exempt Product

Pricing (USD) & Availability
Standard Pricing
$29.95 (Each)
1$29.950
Availability

46 can ship immediately.

1 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Generator, 0.5 Hz to 5 MHz Output Frequency, 20 dB (Typ.) Output Amplitude
Bead Probe (Type K)

  • Type-K thermocouple for general purpose applications
  • Measurement range: -40 to 260°C
  • One year warranty

  • Model 80AK K-Type to Dual Banana Plug Adapter
  • Models 80PK-1 and 80PJ-1 (J-Type) Bead Probes. Measurement Range: –40°F to 50°F
  • Model 80PK-22 Immersion Probe. Measurement Range: –40°F to 1994°F
  • Model 80PK-3A Surface Probe. Measurement Range: 32°F to 500°F
  • Model 80PK-24 Air Probe. Measurement Range: –40°F to 1500°F
  • Model 80BK Integrated DMM Temperature Probe. Measurement Range: –40°F to 500°F
  • Model 80PK-25 and 80PT-25 (T-Type) Piercing Probes. Measurement Range: –40°F to 500°F
  • Model 80PK-26 Suregrip™ Tapered Temperature Probe. Measurement Range: –40°F to 1500°F
  • Model 80PK-27 Industrial Surface Probe. Measurement Range: –196°F to 1112°F
  • Model 80PK-8 Pipe Clamp. Measurement Range: –20°F to 300°F
  • Model 80TK Thermocouple Module. Includes Model 80PK-1 Probe Converts DMMs with mV Range to Thermometer, Measurement Range: –58°F to 1832°F
  • Model 80T-150U Universal Solid-State Temperature Probe. Converts DMMs with mV Range to Thermometer, Measurement Range: –58°F to 302°F
  • Model 80PK-9 and 80PJ-9 (J-Type) Lance Tip Probes. Measurement Range: –40°F to 500°F
  • 80PK-EXT and 80PJ-EXT (J-Type) Thermocouple Wire Extension Kits. Kits Include Three Meters Wire and One Pair of Mini-Connectors
  • People Also Bought

     Battery Accessories > Chargers
     Power Products > Transformers
     Sensors, Switches & Relays > Sensors
     Test & Measurement > Calibrators
     Testers > Ultrasonic
     Thermometers & Thermal Imagers > Thermometers


    © Allied Electronics, Inc. 2014. All rights reserved.