Fluke FLUKE-177 ESFP

Fluke Multimeter, Digital; 1000 VDC (Max.) Voltage, Range, DC; 600 Ohms to 50 Megohms
Mfr. Part#: FLUKE-177 ESFP
Allied Stock#: 70146107
 

Notes

RoHS Exempt ProductRoHS Exempt Product

Pricing (USD) & Availability
Standard Pricing
$280.95 (Each)
1$280.950
Availability

11 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Digital Multimeter, 0.1 mV to 1000V DC Voltage
Setting the new multimeter standard - The models of the new 170 Series are the new benchmarks for general purpose multimeters. They set the standard with a combination of precision, features, ease-of-use, safety and reliability.

Features:

  • True RMS voltage and current measurements0.09% basic accuracy
  • 6000 count resolution
  • Digital display with analog bargraph and backlight
  • Manual and automatic ranging
  • Display Hold and Auto Hold
  • Frequency and capacitance measurements
  • Resistance, continuity and diode measurements
  • Min-max-average recording
  • Smoothing mode allows filtering of rapidly changing inputs
  • Easy battery exchange without opening the case
  • Closed case calibration through front panel
  • Ergonomic case with integrated protective holster
  • EN61010-1 CAT III 1000V / CAT IV 600V
  • Measures twice as fast as other multimeters

All models include:

  • 80BK Temperature Probe (179 only)
  • Installed 9V battery
  • Test leads
  • Users manual

People Also Bought

 Meters > Meters
 Multimeter Accessories > Rackmounts/Brackets
 Probes > Test Probe Kits
 Stations > Traditional Thermal Stations
 Test Equipment Accessories > Cases and Holsters
 Tips > Line Tips
 Tips > Weller WSP80 Soldering Pencil


© Allied Electronics, Inc. 2014. All rights reserved.