Fluke TL220

Fluke Lead Set, Sure Grip Industrial, Includes a pair of AC220, TP220, TL222
Mfr. Part#: TL220
Allied Stock#: 70146101
 

Documents

View Catalog Page #1592 Catalog Page #1592

Notes

RoHS Exempt ProductRoHS Exempt Product

Pricing (USD) & Availability
Standard Pricing
$74.95 (Each)
1$74.950
Availability

64 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1


Extend the usefulness of your multimeter with these SureGrip™ accessories designed for your needs. Rubber-overmolded surfaces and finger-hugging curves give the user a comfortable, steady hold on the accessory so they can focus on making an accurate measurement. Every piece has the 1000 V Category III/600 V Category IV safety ratings, making them safe for use in most industrial environments. Compatible with all Fluke DMMs, Process Meters, Clamp Meters and ScopeMeters. These accessories are also compatible with multimeters and other test tools that accept standard 4 mm safety shrouded test leads.

  • Increased Functionality with New Jaw Designs
  • Multi-Form Teeth for Better Gripping
  • Improved Finger Holds
  • Better Strain Reliefs
    AC220 — SureGrip™ Alligator Clip
  • Blunt Tip Grabs Round Screw Heads
  • Insulated, Nickel Plated Jaws Grip Objects Up to 3⁄8"
  • Use with TL222 Test Leads
    AC280 — SureGrip™ Hook Clip
  • Narrow Profile at Tip, 0.22"
  • Hook Opening from 0.08" at Base to 0.2" at Front
  • Use with TL222 Test Leads
    AC283 — SureGrip™ Pincer Clip
  • 4.5" Flexible, Insulated Shaft
  • Nickel Plated Pincers Open to 0.2"
  • Use With TL222 Test Leads
    AC285 — SureGrip™ Large Alligator Clip
  • Multi-Purpose Tooth Pattern
  • Wide Grip Variation from Fine Gauge Wire Up to a 3⁄4" Nut
  • Use with TL224 Test Leads
    TP220 — SureGrip™ Industrial Test Probe
  • Sharp, 1⁄2" Stainless Steel Tips for Improved Contact
  • Flexible Finger Barrier Improves Grip
  • Use with TL224 Test Leads
    TL220 — Industrial Test Lead Set
  • Includes Pair: AC220, TP220, TL222
    TL222 — Silicone Insulated Test Lead
  • Extremely Flexible
  • Resistant to Heat and Cold
  • Superior Strain Relief


  • © Allied Electronics, Inc. 2014. All rights reserved.