Fluke FLUKE-789

Fluke Process Meter; 0 to 1000; 0 to 1 A; 0 to 1000; 50 mm L x 100 mm W x 203 mm H
Mfr. Part#: FLUKE-789
Allied Stock#: 70146092
 

Notes

RoHS Exempt ProductRoHS Exempt Product

Pricing (USD) & Availability
Standard Pricing
$949.95 (Each)
1$949.950
Availability

23 can ship immediately.

29 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Process Meter, 0 A to 1 A Input Current, 0.05% Accuracy, 600 g Weight
A maintenance and calibration tool that will be at home in every instrumentation technician's tool box, the Fluke 787 ProcessMeter™ combines a DMM and a Loop Calibrator in one rugged, handheld tool, for about what you would expect to pay for a loop calibrator alone. Based on the trusted Fluke 87 DMM, the 787 adds the ability to measure, source, and simulate dc loop current with 0.05% accuracy and 1 microamp resolution.


Features:
  • Precision 1000 V, 440 mA True-RMS digital Multimeter
  • 0.1% dc voltage accuracy
  • 0.05% dc current accuracy
  • Frequency measurement to 20 kHz
  • Min/Max/Average/Hold/Relative modes
  • Diode Test and Continuity Beeper
  • Simultaneous mA and % of scale readout
  • 20 mA DC current source / loop calibrator / simulator
  • Manual Step (100%, 25%, Coarse, Fine) plus Auto Step and Auto Ramp
  • Externally accessible battery for easy battery changes
  • 24 V Loop power supply
  • Very large dual display
  • Enhanced backlight with 2 brightness settings
  • 1200 Ohm drive capability on mA source
  • HART mode setting with loop power and a built-in 250 ohm resistor
  • 0% and 100 % buttons to toggle between 4 and 20 mA sourcing for a quick span check
  • Externally accessible fuses for easy replacement
  • Infrared-port to process data in FlukeView Forms (V2.1) software
Includes:
  • AC72 Alligator Clips
  • Four AA 1.5 V alkaline battery (installed)
  • TL71 Safety-Designed Test lead Set
  • Users Manual and Quick Reference Guide

Accessories

 Multimeter Accessories > Rackmounts/Brackets
 Test Equipment Accessories > Cases and Holsters
 Probes > Temperature Probes
 Test Leads/Cable Assemblies > Sets / Kits
 Probes > Test Probe Kits
 Multimeters > Handheld Digital
Fluke
Multimeter
$139.95 (Each)
 In Series > Banana

People Also Bought

 Circular Connectors > Circular Connectors
 Multimeter Accessories > Rackmounts/Brackets
 Power Products > Transformers
 Sensors, Switches & Relays > Sensors
 Test Equipment Accessories > Cases and Holsters
 Test Leads/Cable Assemblies > Sets / Kits
 Testers > Ultrasonic


© Allied Electronics, Inc. 2014. All rights reserved.