Fluke FLUKE-715

Fluke Calibrator; 0 to 10 V; 0 to 24 mA; 7.93in.; CSA Certified
Mfr. Part#: FLUKE-715
Allied Stock#: 70146088
 

Notes

RoHS Exempt ProductRoHS Exempt Product

Pricing (USD) & Availability
Standard Pricing
$1,129.95 (Each)
1$1,129.950
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Calibrator, 0 V to 10 V Voltage Rating, 0 mA to 24 mA Current Rating
The Fluke 715 Volt/mA Calibrator delivers outstanding performance, durability and reliability. Offered in the rugged Fluke 80 Series DMM package, the calibrator is compact, lightweight, and easy to carry. With a push button interface similar to the multifunction Fluke 740 Series Documenting Process Calibrators, the 715 is easy to use. It is EMI tolerant, dust and splash resistant, and features a removable battery door for quick battery changes.

Features:

  • Measure loop current (0-20 mA, 4-20 mA) signals with very high accuracy of 0.015% and 1 mA resolution
  • Measure voltage output process signals from PLCs, transmitters
  • Source or simulate 24 mA loop current
  • Source voltage to 100 mV or 10V
  • 24V loop supply with simultaneous current measurement
  • Enhanced voltage and current measure and source accuracy
  • Improved battery life
  • 250 ohm HART resistor with loop power
  • Holster features test lead storage
  • Compatible with toolpack magnetic hanging system
  • Step and linear ramp output function
  • Configurable zero and span settings
Includes:
  • Protective Yellow Holster with Test Lead Storage
  • Instructions Sheet (14 languages)
  • Single 9V alkaline battery
  • Test Leads and Alligator Clips

Accessories

 Test Equipment Accessories > Cases and Holsters
 Test Equipment Accessories > Accessories
 Probes > Test Probe Kits
 Test Leads/Cable Assemblies > Sets / Kits
 Test Connectors > Test Connectors

People Also Bought

 Test Equipment Accessories > Cases and Holsters
 Test Leads/Cable Assemblies > Sets / Kits


© Allied Electronics, Inc. 2014. All rights reserved.