Fluke FLUKE-714

Fluke Calibrator, Thermocouple; -10 to 75 mV; 7.93 in.; CSA Certified
Mfr. Part#: FLUKE-714
Allied Stock#: 70146087
 

Notes

RoHS Exempt ProductRoHS Exempt Product

Pricing (USD) & Availability
Standard Pricing
$1,099.95 (Each)
1$1,099.950
Availability

4 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Thermocouple Calibrator, -10 mV to 75 mV Voltage Rating, 7.93 in. Length
he Fluke 714 Thermocouple Calibrator delivers outstanding performance, durability and reliability. The calibrator is compact, lightweight, and easy to carry. With a push button interface similar to the multifunction Fluke 740 Series Documenting Process Calibrators, the 714 is easy to use. It is EMI tolerant, dust and splash resistant, and features a removable battery door for quick battery changes.

Features:
  • Measure temperature from TC output
  • Simulate TC output
  • Operable with nine types of thermocouples
  • Calibrate linear TC transmitter with mV source function
  • Selectable ºF or ºC
  • Thermocouple mini-jack termination
  • Available as accessories: Fluke-700TC1 and TC2 Thermocouple Mini-plug Kits
  • Holster features test lead storage
  • Compatible with toolpack magnetic hanging system

  • Measure/Simulate 9 Types of Thermocouples
  • °F or °C Selectable
  • Measures/Simulate mV (–10 mV to +75 mV)
  • Power Requirements: Single 9 V Battery (ANSI/NEDA 1604A or IEC 6LR61)
  • Includes Span Test Setting with Linear and Step Ramping of the mA and Voltage Outputs
  • Accessories

     Probes > Temperature Probes
     Multimeter Accessories > Rackmounts/Brackets
     Test Connectors > Test Connectors
     Test Equipment Accessories > Cases and Holsters
     Probes > Test Probe Kits

    People Also Bought

     Multimeters > Handheld Digital
     Test Equipment Accessories > Cases and Holsters


    © Allied Electronics, Inc. 2014. All rights reserved.