Fluke FLUKE-707

Fluke Calibrator, Loop; 0 to 28 VDC; 0 to 24 mA; 152 mm; CSA Certified
Mfr. Part#: FLUKE-707
Allied Stock#: 70146085
 

Notes

RoHS Exempt ProductRoHS Exempt Product

Pricing (USD) & Availability
Standard Pricing
$799.95 (Each)
1$799.950
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



The fastest, one-handed tool for loop checks.
The Fluke 707 Loop Calibrator is a high performance solution for calibration, repair and maintenance of current loops. The new “Quick Click” knob making it extremely fast and easy to use. It features:
  • One handed user interface with “Quick Click” detented knob
  • mA sourcing, simulation and measurement
  • 0.015% accuracy and 0.001 mA resolution
  • Simultaneous mA and % of span display
  • Selectable step or ramp outputs
    24 V Loop supply with mA measure, including 250Ω HART resistor
  • 0-28 VDC measurement to check Loop Voltage
  • Easy battery exchange without opening the case
  • Compact case with separate protective holster
  • Three year warranty


  • © Allied Electronics, Inc. 2014. All rights reserved.