Fluke FLUKE-705

Fluke Calibrator, Loop; 0 to 28 VDC; 0 to 24 mA; 152 mm; CSA Certified
Mfr. Part#: FLUKE-705
Allied Stock#: 70146084
 

Notes

RoHS Exempt ProductRoHS Exempt Product

Pricing (USD) & Availability
Standard Pricing
$779.95 (Each)
1$779.950
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Loop Calibrator, 0 VDC to 28 VDC Voltage Rating, 0 mA to 24 mA Current Rating

The new Fluke 705 Loop Calibrator is a cost-effective, integrated solution for calibration, repair and maintenance of current loops. It features:

  • mA sourcing, simulation and measurement
  • 0.02% accuracy and 0.001 mA resolution
  • Simultaneous mA and % of span display
  • Selectable step or ramp outputs
  • 24 V Loop supply with mA measure
  • 0-28 VDC measurement to check Loop Voltage
  • Easy battery exchange without opening the case
  • Compact case with separate protective holster
  • Three year warranty

Features:
  • A large display and simple, pushbutton interface for ease of use.
  • Simultaneous mA and % readout for quick, easy interpretation of readings.
  • mA accuracy of 0.02%
  • Push button 25% steps for fast, easy linearity checks. Save time over traditional knob type controls.
  • "Span Check" for fast confirmation of zero and span.
  • Selectable slow ramp, fast ramp, and step to provide smooth outputs for valve slewing and loop functional tests.
  • 24 volt internal loop supply, so you can power and read a transmitter at the same time without carrying a DMM.
  • Single 9V battery that is easily changed.
  • 0 - 20 mA or 4 - 20 mA default start up modes.

Includes:

  • AC70A Alligator Clips
  • C10 protective yellow holster with Flex-Stand™
  • Instruction sheet
  • TL75 safety-designed test lead set



© Allied Electronics, Inc. 2014. All rights reserved.