Fluke PM8907/813

Fluke Power Adapter, Batter Charger, USA
Mfr. Part#: PM8907/813
Allied Stock#: 70145913
 

Documents

Notes

Pricing (USD) & Availability
Standard Pricing
$94.95 (Each)
1$94.950
Availability

4 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Provides power cord operation and charging for ScopeMeter 90 and 120 series as well as for the Fluke 43 and 43B Power Quality Analyzer and some accessoires.
  • Mains (line voltage): —/801 (Europe) 230 V ± 10% —/803 (North America) 120 V ± 100% —/804 (United Kingdom) 240 V ± 10% —/806 (Japan) 100 V ± 10% —/807 (Australia) 240 V ± 10% —/808 (Universal) 115 V ± 15% or 230 V ± 15%
  • /808 is equipped with a male receptacle plug that must be connected to a line cord appropriate for local use. (Line cord not included) A North American line plug adapter is included.
  • Frequency (all versions): 50 to 60 Hz ± 10%
  • Output Voltage: 15 V
  • Output Current: 300 mA max.
  • Output Plug: 5 mm power jack per DIN 45323
  • Power Consumption: 10 VA
  • Max. Voltage to Ground: 600 V rms. CAT III per IEC 61010-31
  • People Also Bought

     Batteries > Battery
     Oscilloscope Probes > Differential
     Test Equipment Accessories > Cases and Holsters


    © Allied Electronics, Inc. 2014. All rights reserved.