0 to 400 VAC⁄VDC, 0.1 Ohms Resolution, Clamp Meter
The Fluke 321 and 322 are designed to verify the presence of load current, AC voltage and continuity of circuits, switches, fuses and contacts. These small and rugged clamp meters are ideally suited for current measurements up to 400 A in tight cable compartments. The Fluke 322 also offers DC voltage measurements and has a higher resolution for loads below 40 A.
Features:
New smaller size fits easily into tight places
Precise measurements with 1.8% basic accuracy
Resolution up to 0.01A and 0.1 V
Measures AC current to 400 A
Measures AC volts to 600 V
Resistance measurement to 400 ?
Continuity for quick checking of shorts
Automatic low battery indicator
Display hold function
Two year warranty
Precise Low Current Measurements with Better Than 2% Basic Accuracy
Safety Rating: IEC 1010-2-031, 600 V CAT III
Controls Positioned for One-Hand Operation
Auto Shut-Off
Display Hold
Includes (2) AAA Batteries, Test Leads, Instruction Card, Safety Information and Soft Carrying Case
Two-Year Warranty
| Current, Rating | : |
0 to 400 A (AC)
|
| Dimensions | : |
190 mm L x 63 mm W x 35mm H
|
| Jaw Opening | : |
25 mm
|
| Primary Type | : |
Clamp Meter
|
| Resistance | : |
0 to 400 Ohms
|
| Resolution | : |
0.1 V
|
| Temperature, Operating | : |
-10 to +50 °C
|
| Type | : |
Current Clamp
|
| Voltage, Rating | : |
0 to 400 VAC⁄VDC
|